Manufacturer Part #
5222006-1
BNC Series 50 Ohm Straight Jack PCB Connector Press Fit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Press Fit |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TE Connectivity 5222006-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
05/20/2025
Details and Download
Part Status:
Active
Active
TE Connectivity 5222006-1 - Technical Attributes
Attributes Table
| Type: | BNC |
| Style/Orientation: | Vertical Jack |
| Impedance: | 50Ω |
| Termination: | PCB |
| Mounting Method: | Press Fit |
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
50
$4.05
100
$4.01
150
$3.99
200
$3.97
250+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Press Fit