text.skipToContent text.skipToNavigation

Manufacturer Part #

046298008100883+

6298 Series 8 Position 0.5 mm Right Angled SMT One Touch Lock Bottom Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 04-6298-008-100-883 is a part of 6298 series 0.5 mm Pitch 8 Position Right Angle Solder Surface Mount FFC/FPC Connector.

Specifications:

  • Type: FFC/FPC Connector
  • Pitch: 0.5 mm
  • Number of Contact: 8
  • Number of Rows: 1 
  • Body Orientation: Right Angle
  • Mounting: Surface Mount

View the Available 6298 series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,330.00
USD
Quantity
Unit Price
3,000+
$0.73
Product Variant Information section