text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-328-41-001000

28 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-328-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
112
Multiple Of:
14
Total
$712.32
USD
Quantity
Unit Price
14
$6.44
42
$6.39
70
$6.36
140
$6.32
280+
$6.27
Product Variant Information section