Manufacturer Part #
1651826-1
30 position 2.5 mm Pitch Through Hole Right Angle Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1651826-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1651826-1 - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Features & Applications
The 1651826-1 is a 30 position 2.5mm gold plated 250 V 25 A high current connectors.
Features:
- Product Type Features:
- Termination Method to PC Board = Through Hole - Solder
- PCB Mounting Orientation = Vertical
- Mechanical Attachment:
- Number of Power Positions = 12
- Mating Retention Type = Latching
- Electrical Characteristics:
- Contact - Rated Current (A) = 25
- Operating Voltage (VAC) = 250
- Termination Features:
- Tail Length (mm [in]) = 4.5 [0.177]
- Tail Orientation = Staggered
- Dimensions:
- Profile Height (Y-Axis) (mm [in]) = 20.00 [0.787]
- Body Features:
- Number of Positions = 30
- Number of Signal Positions = 18
- Centerline (mm [in]) = 2.50 [0.098]
- Centerline, Power Contacts (mm [in]) = 9.70 [0.381]
- Number of Rows = 2
- Length (X-Axis) (mm [in]) = 114.96 [4.530]
- Width (Z-Axis) (mm [in]) = 9.03 [0.3555]
- Card Slot Depth (mm [in]) = 6.00 [0.236]
- Contact Features:
- Tail Plating Material = Matte Tin
- Tail Plating, Thickness (µm [µin]) = 3.05 [120]
- Contact Design = Multiple Contact Band/CROWN BAND
- Contact Type = Socket
- Contact Base Material = Copper Alloy
- Contact Plating, Mating Area, Material = Gold
- Contact Plating, Mating Area, Thickness (µm [µin]) = 0.762 [30]
- Housing Features:
- Connector Style = Receptacle
- Mating Alignment Type = Blindmate, Blindmate/Keyed, Keyed
- Housing Material = Thermoplastic
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
View the available family of high current connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
96
$7.12
192
$7.08
288+
$7.04
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Mounting Method:
Through Hole