text.skipToContent text.skipToNavigation

Manufacturer Part #

24-6518-00

518 Series 24 Pin Dual Row 15.24 mm Pitch Open Frame Solder Tail Collet Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 24-6518-00 - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Tail
Terminal Pitch: 15.24mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
124
Multiple Of:
1
Total
$429.04
USD
Quantity
Unit Price
1
$3.58
15
$3.51
40
$3.46
125
$3.40
300+
$3.31
Product Variant Information section