Manufacturer Part #
540-44-044-17-400000
Standard Profile 44 Position 1.27 mm Pitch Surface Mount PLCC Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:66 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 540-44-044-17-400000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 540-44-044-17-400000 is a part of 540 series 44 Position 1.27 mm Pitch Standard Profile Surface Mount PLCC Socket.
Specifications:
- Insulator information:
- PPS (Ryton R-4-200)
- High Temperature
- Properties of PPS:
- Brand: Ryton
- Grade: R-4-200
- Material Heat Deflection Temp. (per ASTM D 648): >500ºF (>260ºC) @ 264 psi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
22
$6.05
44
$6.02
88
$5.99
110
$5.97
330+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
66 per Tube