Manufacturer Part #
A-DF 09 A/KG-T4S
9 Position 2.77 mm Pitch Receptacle Female Sockets D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
ASSMANN WSW Components A-DF 09 A/KG-T4S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-DF 09 A/KG-T4S - Technical Attributes
Attributes Table
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.47
125
$0.46
300
$0.45
750
$0.445
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Panel Mount