Manufacturer Part #
ICM-648-1-GT
48 Position .600" Row Spacing Gold Standard DIP Length Screw Machine Sockets
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech ICM-648-1-GT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech ICM-648-1-GT - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 48 |
| Termination Style/Mounting: | Solder Tail |
| Terminal Pitch: | 2.54mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$8.85
30
$8.77
50
$8.73
100
$8.68
200+
$8.60
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole