Manufacturer Part #
LPPB102CFFN-RC
20 Position Total Dual Row 1.27 mm Pitch Straight Female Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The LPPB102CFFN-RC is a .050" 2 Rows 2x10 Pin Straight Female Header.
Features:
- L.C.P.
- Operating Temperature: -40°C to +105°C
- Processing Temperature: 260°C for 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .050" [1.27 mm] Contact Centers
- 20 total contacts
- Dual Row
- Straight
- No Mounting
- RoHS Compliant
Applications:
- 1 AMP current rating per contact
- UL Flammability Rating: 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray