Manufacturer Part #
NPPC102KFMS-RC
20 Position Total Dual Row 2.54 mm Pitch Surface Mount Insulator Female Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:23 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins NPPC102KFMS-RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins NPPC102KFMS-RC - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The NPPC102KFMS-RC Series is a 20 Positions (2x10) Double Row SMT 2.54mm Spacing Receptacle
Features:
- Nylon, 6-T
- Operating Temperature -40°C to +125°C
- Processing Temperature 230°C for 30-60 Sec or 260°C FOR 10 Sec. MAX
- Phosphor Bronze
- Gold Flash Overall
- .100” [2.54mm] Contact Centers
- 20 total contacts
- Dual Row
- SMT, Female
- Without Guide Pins
- RoHS Complaint
Specifications:
- 3 Amp current rating per contact
- UL Flammability Rating 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
23
$1.44
92
$1.42
230
$1.40
575
$1.39
920+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Mounting Method:
Surface Mount