text.skipToContent text.skipToNavigation

Manufacturer Part #

1-487378-5

Flexible Film Connectors and 016 Housing FFC Receptacle 100CL SR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-487378-5 - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$16,500.00
USD
Quantity
Unit Price
15,000+
$1.10
Product Variant Information section