Manufacturer Part #
62684-452100ALF
CONN FPC/FFC 45POS .5MM R/A SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 62684-452100ALF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 62684-452100ALF - Technical Attributes
Attributes Table
| Flat Flex Type: | FPC |
| No of Positions: | 45 |
| Pitch: | 0.50 mm |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.30 mm |
| Current Rating: | 0.5A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| Insulation Resistance: | 100MΩ |
| Voltage Rating: | 50V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000
$0.325
4,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount