text.skipToContent text.skipToNavigation

Manufacturer Part #

66226-002LF

2 Position 0.100" (2.54mm) Free Hanging (In-Line) Header FFC Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Amphenol Communications Solutions 66226-002LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.33 mm
Current Rating: 2A
Material: Thermoplastic
Insulation Resistance: 5000MΩ
Voltage Rating: 500V
Contact Material: Copper Alloy
Operating Temp Range: -65°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,680
USA:
1,680
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
105
Multiple Of:
105
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.48
USD
Quantity
Unit Price
105
$0.395
315
$0.385
1,050
$0.375
2,100
$0.37
4,200+
$0.36
Product Variant Information section