text.skipToContent text.skipToNavigation

Manufacturer Part #

HFW10R-2STE1H1LF

10 Position 1mm Right Angle FFC

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions HFW10R-2STE1H1LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 1 mm
Height - Max: 1.9µm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Matte-Tin
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.00
USD
Quantity
Unit Price
2,000
$0.125
4,000
$0.124
6,000
$0.123
8,000
$0.122
10,000+
$0.12
Product Variant Information section