Manufacturer Part #
SFW14R-1STE1LF
SFW Series 14 Circuit 1 mm Lower Contact Right Angle SMT FPC/FFC Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Amphenol Communications Solutions SFW14R-1STE1LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions SFW14R-1STE1LF - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 14 |
| Pitch: | 1 mm |
| Style/Orientation: | Right Angle Socket/Receptacle |
| Termination: | Solder |
| FFC, FCB Thickness: | 0.33 mm |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Polyphenylene Sulfide |
| Insulation Resistance: | 500MΩ |
| Voltage Rating: | 100V |
| Contact Material: | Phosphor Bronze |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,000
$0.24
4,000
$0.235
8,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
PCB Mount