text.skipToContent text.skipToNavigation

Manufacturer Part #

009159010761916

10 Pos Card edge connector double ended - Open sides

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009159010761916 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Free Hanging In-line
No of Positions: 10
Pitch: 2 mm
Material: Thermoplastic
Color: White
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
1,000
$0.745
2,000+
$0.73
Product Variant Information section