Manufacturer Part #
1-1705949-1
4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3 Modular Jack Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1740 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1705949-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1705949-1 - Technical Attributes
Attributes Table
| Type: | RJ-10 |
| Style: | Standard Jack |
| No of Positions: | 4 |
| No of Rows: | 1 |
| Shielding: | No |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -40°C to +70°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,740
$0.405
3,480+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
1740 per Bag
Mounting Method:
Through Hole