Manufacturer Part #
5569026-1
6 Position Single Port Right Angle Through Hole RJ25 Modular Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1050 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5569026-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5569026-1 - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| No of Positions: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,050+
$4.38
Product Variant Information section
Available Packaging
Package Qty:
1050 per Tray
Mounting Method:
Through Hole