text.skipToContent text.skipToNavigation

Manufacturer Part #

942

RJ45 Jacks - 8/8 Position Single Port Board Lock Modular Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 942 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 1
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -20°C to +75°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,058
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.25
USD
Quantity
Unit Price
450
$0.525
900
$0.515
1,350+
$0.505
Product Variant Information section