text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ21A-MBSD-A-B-EMU2

ARJ21A Series RJ45 2 x 1 Thru Hole 10/100/1000Base-T 25.30mm 4 Cores Shielded

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJ21A-MBSD-A-B-EMU2 - Technical Attributes
Attributes Table
Style: Industrial RJ
No of Positions: 4
Shielding: Yes
Color: Green / Yellow
Operating Temp Range: 0°C to 70°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
704
Multiple Of:
44
Total
$3,555.20
USD
Quantity
Unit Price
44
$5.14
88
$5.11
132
$5.10
176
$5.08
220+
$5.05
Product Variant Information section