text.skipToContent text.skipToNavigation

Manufacturer Part #

MTJ-44201

MTJ Series 4P4C Single Port Right Angle Modular Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech MTJ-44201 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 4
Mounting Method: Through Hole
Features & Applications

The MTJ series of Modular Telephone Jacks from Adam Tech is a complete line of PCB and wire leaded jacks which are UL and CSA approved and meet all required FCC rules and regulations. The MTJ series comes in Surface mount and Thru-Hole mounting, and come in a variety of sizes (4p2c thru 10p10c) and styles (Single,Ganged,Stacked). Also available are Jacks with integral LED's and combination hybrids such as MTJ/USB Jacks.

MTJ-44201 is a 4 position, Type 0 Modular telephone jack. This Mod Jack has a housing Plug size of 4, is 15µin Gold plated and the housing color is Black.  

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5040
Multiple Of:
5040
Total
$661.25
USD
Quantity
Unit Price
5,040
$0.1312
10,080+
$0.1285
Product Variant Information section