Manufacturer Part #
RJLSE4208101T
RJLSE Series 8 Position RJ45 90° Right Angle Unshielded Jack Modular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Amphenol Communications Solutions RJLSE4208101T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions RJLSE4208101T - Technical Attributes
Attributes Table
| Type: | RJ-45 |
| Style: | Standard Jack |
| No of Positions: | 8 |
| No of Rows: | 1 |
| Shielding: | No |
| Color: | Black |
| Contact Material: | Phosphor Bronze |
| Material Finish: | Gold |
| Orientation: | Right Angle |
| Operating Temp Range: | -55°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
160
$1.12
320
$1.11
480
$1.10
800
$1.09
1,600+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
160 per Reel
Mounting Method:
Surface Mount