text.skipToContent text.skipToNavigation

Référence fabricant

2-520403-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2402
Product Specification Section
TE Connectivity 2-520403-2 - Caractéristiques techniques
Attributes Table
Size: Tab 0.187" x 0.032"
Style: Fully Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Fonctionnalités et applications

The Ultra Fast Series is a 22-18 AWG Straight Fully Insulated Receptacle

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast Plus
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.81 [.187 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 1.52-3.42 [.060-.135]
  • Insulation Support = Insulation Support
  • Finish = Tin

View the Series of 22-18 AWG Crimp Terminals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
40 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
2700
Multiples de :
2700
Total 
361,80 $
USD
Quantité
Prix unitaire
2 700
$0.134
5 400
$0.133
8 100
$0.132
10 800
$0.131
13 500+
$0.129
Product Variant Information section