text.skipToContent text.skipToNavigation

Manufacturer Part #

320577

PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 320577 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The PIDG Series is a 12-10 AWG Straight Closed Barrel Ring Tongue Terminal.

Each consists of a precision--formed metal wire barrel and a copper sleeve encased in insulating material made of nylon, polyvinyl chloride (PVC) or polyvinyl fluoride (PVF2). The insulation is color coded to correspond with a specific wire size or wire size range. The terminals, splices, and end caps accept a combination of solid and stranded wire. The wire barrel contains serrations that provide maximum contact and tensile strength after crimping the terminal, splice, or end cap onto the wire.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.81-5.84 [.150-.230]
  • Stud Diameter (mm [in]) = 9.53 [0.375]
  • Stud Size = 3/8 [9.53]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Yellow
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$2,150.00
USD
Quantity
Unit Price
5,000+
$0.43
Product Variant Information section