text.skipToContent text.skipToNavigation

Manufacturer Part #

35653

Transparent 22-10 AWG Closed End Nylon Molded Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
TE Connectivity 35653 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Closed End Splice
Wire Gauge: AWG 22-10
Color: Natural
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 35653 is a Transparent 22-10 AWG Closed End Nylon Molded Splice in a Bag Package .

Features:

  • Splice
  • Not Sealed
  • Splice Type = Closed End
  • Insulated
  • Non-Insulation Support
  • Transparent Color
  • Wire Range (mm [AWG]) = 0.30-6.00² [22-10]

 

 

Pricing Section
Global Stock:
9,995
USA:
9,995
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.165
150
$0.162
500
$0.158
1,500
$0.155
5,000+
$0.148
Product Variant Information section