Manufacturer Part #
63971-1
Faston Series 0250 635 mm Rivet Study Connector Non Insulated Crimp Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 63971-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 63971-1 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Insulated |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Gender: | Male |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag