text.skipToContent text.skipToNavigation

Manufacturer Part #

929939-1

30A Sealed Tin Plated Junior Power Timer Contact Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
TE Connectivity 929939-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Contact Plating: Tin
Current Rating: 30A
Gender: Female
Operating Temp Range: -40°C to +130°C
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
11250
Multiple Of:
3750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,203.75
USD
Quantity
Unit Price
3,750
$0.109
7,500
$0.107
15,000
$0.106
18,750+
$0.105
Product Variant Information section