text.skipToContent text.skipToNavigation

Manufacturer Part #

08-3625-20

625 Series 8 Position 7.62mm DIP Header

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 08-3625-20 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 7.62 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
169
Multiple Of:
1
Total
$363.35
USD
Quantity
Unit Price
1
$2.22
25
$2.18
75
$2.15
200
$2.12
500+
$2.06
Product Variant Information section