text.skipToContent text.skipToNavigation

Manufacturer Part #

103670-4

AMPMODU 5 Position Through-Hole Single Row Straight .100 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TE Connectivity 103670-4 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,069
USA:
1,069
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
19
Multiple Of:
35
Total
$13.49
USD
Quantity
Unit Price
35
$0.71
140
$0.685
525
$0.67
875
$0.66
1,750+
$0.64
Product Variant Information section