Manufacturer Part #
1586043-2
VAL-U-LOK 2 Position Dual Row Through-Hole Right Angle Pin Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2600 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1586043-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 4.2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | Through Hole |
Features & Applications
The 1586043-2 is a Low cost, wire-to-wire, wire-to-board and wire-to-panel connectors with 4.2 mm centerline.
Features:
- Easy mate and unmate with positive latch design
- Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
- Double-row, 2-24 positions (even only):
receptacles, panel mount or free-hanging plugs,
and vertical or right-angle pin headers - Available in UL 94V-2 or UL 94V-0 flammability rated nylon
- roducts are lead free to help promote a cleaner environment
- Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC
connectors
Applications:
- Computer motherboards/power supplies
- Harness assemblies used in the Vending,Gaming and Appliance industries
- Car alarm systems
- Heating systems
View the Complete family of 158604 Interconnects
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,600+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2600 per Tray
Mounting Method:
Through Hole