text.skipToContent text.skipToNavigation

Manufacturer Part #

284695-E

2 Position 0.050" (1.27mm) Through Hole MiniBridge Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
TE Connectivity 284695-E - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.27 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +150°C
Current Rating: 4.8A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,300
USA:
1,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
650
Multiple Of:
650
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.00
USD
Quantity
Unit Price
650
$0.74
1,300
$0.73
1,950
$0.725
2,600+
$0.715
Product Variant Information section