text.skipToContent text.skipToNavigation

Manufacturer Part #

294649-E

ERNI MaxiBridge Series 8 Position 2.54 mm Pitch Vertical Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TE Connectivity 294649-E - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +150°C
Current Rating: 12A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Holder
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
320
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$582.40
USD
Quantity
Unit Price
320
$1.82
640
$1.81
960+
$1.79
Product Variant Information section