text.skipToContent text.skipToNavigation

Manufacturer Part #

350539-1

2 Position Male Pin Circular Through Hole 5.08mm Pitch Connector Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350539-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 350539-1 is a Commercial MATE-N-LOK 2 Position Through-Hole Single Row Straight Pin Header .

Product Features:

  • Connector 
  • Header 
  • Receptacle 
  • Commercial MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 5.08 mm [0.200 in]
  • Number of Positions 2 
  • Number of rows 1 
  • Nylon Housing material
  • Pin Contact Type

 View the 350539 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,175.00
USD
Quantity
Unit Price
1
$0.715
40
$0.70
150
$0.68
400
$0.665
1,500+
$0.635
Product Variant Information section