Manufacturer Part #
350588-1
MATE-N-LOK 15 Position 6.35 mm Pitch Vertical Mount Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:390 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2113 | ||||||||||
Product Specification Section
TE Connectivity 350588-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350588-1 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Wire Wrap |
| Type: | Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
390
$1.32
780
$1.30
1,560+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
390 per Box
Mounting Method:
PCB Mount