Manufacturer Part #
5-102203-5
AMPMODU 8 Position Through Hole Single Row Right Angle 0.1 Inch Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:23 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-102203-5 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The 5-102203-5 is a AMPMODU 8 Position Through-Hole Single Row Right Angle .100 Inch Shrouded Header
Product Specification:
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Centreline is 2.54 mm [0.100 in]
- Number of Positions are 8
- Number of Rows are 1
- Applies to PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
23
$2.22
69
$2.19
115
$2.17
460
$2.13
690+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Mounting Method:
Through Hole