Manufacturer Part #
5-103414-1
AMPMODU 3 Position 6.10 mm Post Single Row Straight .100 Inch Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3600 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
TE Connectivity 5-103414-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-103414-1 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Features & Applications
The 5-103414-1 is a AMPMODU 3 Position 6.10 mm Post Single Row Straight .100 Inch Shrouded Header .
Product Specification:
- Preloaded
- Connector
- Header
- Plug Style
- AMPMODU Product Line
- Pin Contact type
- Number of Positions are 3
- Number of Rows are 1
- Centreline is 2.54 mm [0.100 in]
- Applies to PCB
View the 5-103414 series of Header
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1
$0.675
40
$0.66
150
$0.64
400
$0.63
1,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
3600 per Tube
Mounting Method:
Through Hole