text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104935-3

AMPMODU 3 Position Single Row 2.54 mm Through Hole Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104935-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3744
Multiple Of:
3744
Total
$2,077.92
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.59
500
$0.585
1,500+
$0.555
Product Variant Information section