text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104935-5

AMPMODU 2 Position 2.54 mm Through-Hole Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
TE Connectivity 5-104935-5 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-104935-5 is a part of 5-1049 series AMPMODU 2 position PCB header. It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Connector Type = Header
    • Post Size (mm [in]) = 0.64 [.025]
    • PCB Mounting Orientation = Right Angle
    • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 3
    • Termination Resistance (m?) = 15
    • Insulation Resistance (M?) = 5,000
    • Dielectric Withstanding Voltage (V) = 600
  • Termination Features:
    • Solder Tail Contact Plating = Matte Tin
  • Body Features:
    • Centerline (mm [in]) = 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
    • Number of Positions = 2
  • Contact Features: 
    • Contact Type = Pin 
    • Contact Plating, Mating Area, Material = Gold (50)
  • Housing Features:
    • Connector Style = Plug
    • Housing Material = Thermoplastic - GF
    • UL Flammability Rating = UL 94V-2

View the complete 5-1049 series of PCB header

Pricing Section
Global Stock:
5,115
USA:
5,115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.69
USD
Quantity
Unit Price
1
$0.685
40
$0.67
150
$0.65
400
$0.635
1,500+
$0.605
Product Variant Information section