Manufacturer Part #
5-147377-4
AMPMODU System 40 Position Dual Row Vertical Shrouded SMT Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
TE Connectivity 5-147377-4 - Technical Attributes
Attributes Table
| No of Positions: | 40 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Pin Headers |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250+
$5.50
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
PCB Mount