text.skipToContent text.skipToNavigation

Manufacturer Part #

713-1426/107-000

12 Position 2 Rows 3.5 mm Pitch Black Through Hole Male Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 713-1426/107-000 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 80V
Current Rating: 10A
Contact Plating: Tin
Material: Polyphthalamide
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$112.00
USD
Quantity
Unit Price
1
$5.67
10
$5.60
30
$5.55
75
$5.51
200+
$5.43
Product Variant Information section