text.skipToContent text.skipToNavigation

Manufacturer Part #

734-232

2 Pin Vertical 3.81 mm Pitch Black Through Hole Male Header Socket

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
WAGO 734-232 - Technical Attributes
Attributes Table
No of Positions: 2
Mating Type: Push - Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.71
USD
Quantity
Unit Price
1
$0.71
40
$0.695
150
$0.675
400
$0.66
1,500+
$0.625
Product Variant Information section