Manufacturer Part #
75869-105LF
QKE HDR SS STR DP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:420 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 75869-105LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 75869-105LF - Technical Attributes
Attributes Table
| No of Positions: | 26 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Push - Pull |
| Color: | Blue |
| Insulation Resistance: | 100GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
536
USA:
536
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1.10
30
$1.08
100
$1.05
300
$1.02
1,000+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
420 per Tube
Mounting Method:
Through Hole