Manufacturer Part #
87227-8
16 MODII HDR DRST UNSHRD .100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
TE Connectivity 87227-8 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
706
USA:
706
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100
$4.20
200
$4.16
300
$4.14
400
$4.12
500+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole