text.skipToContent text.skipToNavigation

Manufacturer Part #

9-103801-0

AMPMODU 80 Position Through-Hole Dual Row Right Angle 2.54 mm Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-103801-0 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

The 9-103801-0 is a part of 9-103801 series AMPMODU, 80 position through hole dual row right angle header. It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Mount Angle: Right Angle
    • Post Size (mm [in]): 0.64 [.025]
  • Mechanical Attachment:
    • Mating Post Length (mm [in]): 5.84 [0.230]
  • Electrical Characteristics:
    • Current Rating (A): 3
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 750
  • Termination Features:
    • Termination Post Length (mm [in]): 2.29 [0.090]
    • Solder Tail Contact Plating: Tin over Nickel, Matte Tin over Nickel
  • Body Features:
    • Header Type: Breakaway
    • Number of Positions: 80
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Rows: 2 
    • Mount Type = Printed Circuit Board
  • Contact Features:
    • Contact Plating, Mating Area, Material: Gold (30)
    • Contact Shape: Square
    • Contact Base Material: Phosphor Bronze
  • Housing Features:
    • Housing Materia: Thermoplastic - GF 
    • UL Flammability Rating: UL 94V-0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$12,504.00
USD
Quantity
Unit Price
600+
$20.84
Product Variant Information section