text.skipToContent text.skipToNavigation

Manufacturer Part #

98424-F52-06ALF

6 Position 2mm Straight Dual SMD Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 98424-F52-06ALF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Voltage Rating: 200V
Current Rating: 2A
Contact Plating: Gold Flash
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Latch Holder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
750
$0.58
1,500
$0.57
2,250
$0.565
3,000+
$0.56
Product Variant Information section