Manufacturer Part #
BHR-26-VUA
BHR Series 26 Position Dual Row Through Hole Straight Shrouded Box Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Adam Tech BHR-26-VUA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech BHR-26-VUA - Technical Attributes
Attributes Table
| No of Positions: | 26 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | IDC |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The BHR-26-VUA is a part of BHR series of Header. It has an operating temperature ranging from -55°C to +105°C.
The BHR Series .100” Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a center slot for the socket’s polarization bump.
Features:
- Superior low profile design
- Slot for IDC socket Polarization bump
- Straight PCB, Right Angle PCB and SMT versions
- Gold, Tin or Selective Gold plating
- Options include Elevated types and integral latches
- Hi-Temp insulator available
View the complete BHR series of Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
120
$0.26
480
$0.25
1,200
$0.245
4,800+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole