text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13-40DS-1.25C(10)

40 Position 1.25mm Pitch Double Row Socket Crimping Socket Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13-40DS-1.25C(10) - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 1.25
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Female
Type: Crimp Contact
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.60
USD
Quantity
Unit Price
200
$0.133
500
$0.131
2,000
$0.127
4,000
$0.126
10,000+
$0.122
Product Variant Information section