Manufacturer Part #
DF51K-14DP-2DSA(800)
14 Pos 2mm Pitch Positive lock, Dual Row Tin Plated Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51K-14DP-2DSA(800) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51K-14DP-2DSA(800) - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Header |
| Mating Type: | Latch Holder |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.345
400
$0.335
1,000
$0.33
2,500
$0.32
4,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole