text.skipToContent text.skipToNavigation

Manufacturer Part #

ER8-30P-0.8SV-2H

30 Position High-Speed Transmission Plating Thickness 0.76 µm Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric ER8-30P-0.8SV-2H - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Surface Mount
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 500mA
Contact Plating: Gold
Material: LCP
No of Rows: 2
Type: Header
Insulation Resistance: 1GΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
475
Multiple Of:
475
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,567.50
USD
Quantity
Unit Price
475+
$3.30
Product Variant Information section