text.skipToContent text.skipToNavigation

Manufacturer Part #

FX23L-40P-0.5SV8

Board to Board & Mezzanine Connectors 40P 8MM SMT HDR .5MM 8GBPS GLD

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Hirose Electric FX23L-40P-0.5SV8 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 50V
Current Rating: 500mA
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
223
USA:
223
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
55
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.95
USD
Quantity
Unit Price
84
$1.69
168
$1.68
336
$1.66
1,260+
$1.63
Product Variant Information section